Part Details for KGM44FR73N103KV by Kyocera AVX Components
Overview of KGM44FR73N103KV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM44FR73N103KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM44FR73N103KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V .01uF X7R 1825 10% RoHS: Compliant | 0 |
|
$0.5400 / $0.6360 | Order Now |
DISTI #
V36:1790_10678071
|
Arrow Electronics | Cap Ceramic 0.01uF 1500V X7R 10% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2350 | Americas - 500 |
|
$0.5127 / $1.5583 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
DISTI #
1825SC103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM44FR73N103KV 1.5KV .01uF X7R 1825 10% Tol HV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.5840 / $0.6880 | Buy Now |
DISTI #
KGM44FR73N103KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V .01uF X7R 1825 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5800 / $0.6290 | Buy Now |
Part Details for KGM44FR73N103KV
KGM44FR73N103KV CAD Models
KGM44FR73N103KV Part Data Attributes:
|
KGM44FR73N103KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM44FR73N103KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e2 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |