Part Details for KGM55BR72J104KV by Kyocera AVX Components
Overview of KGM55BR72J104KV by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM55BR72J104KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
2220CC104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 630V 10% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
KGM55BR72J104KV
|
TME | Capacitor: ceramic, MLCC, 100nF, 630V, X7R, ±10%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.8200 | RFQ |