Part Details for KGM55ZR72J224MV by Kyocera AVX Components
Overview of KGM55ZR72J224MV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM55ZR72J224MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM55ZR72J224MV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM55ZR72J224MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$0.9575 | Buy Now |
DISTI #
581-KGM55ZR72J224MV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .22uF X7R 2220 20% RoHS: Compliant | 0 |
|
$1.0400 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
KGM55ZR72J224MV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .22uF X7R 2220 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0300 / $1.2600 | Buy Now |
DISTI #
2220CC224MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55ZR72J224MV NEW GLOBAL PN 630V .22uF A 581-KGM55ZR72J224MV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2600 | Buy Now |
Part Details for KGM55ZR72J224MV
KGM55ZR72J224MV CAD Models
KGM55ZR72J224MV Part Data Attributes
|
KGM55ZR72J224MV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM55ZR72J224MV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for KGM55ZR72J224MV
This table gives cross-reference parts and alternative options found for KGM55ZR72J224MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM55ZR72J224MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220CC224MA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM55ZR72J224MV vs 2220CC224MA11A |
2220CC224MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM55ZR72J224MV vs 2220CC224MAT3A |
VJ2220Y224MBLAT4X | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2320, | Vishay Intertechnologies | KGM55ZR72J224MV vs VJ2220Y224MBLAT4X |
2220CC224MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM55ZR72J224MV vs 2220CC224MAZ2A |
2220CC224MA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM55ZR72J224MV vs 2220CC224MA13A |
2220CC224MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM55ZR72J224MV vs 2220CC224MAT1A |