Part Details for KGM56DCG3U681KV by Kyocera AVX Components
Overview of KGM56DCG3U681KV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM56DCG3U681KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM56DCG3U681KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 680pF C0G 2225 10% RoHS: Compliant | 0 |
|
$1.0500 / $2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
DISTI #
2225HA681KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM56DCG3U681KV NEW GLOBAL PN R102 HIGH A 581-KGM56DCG3U681KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0500 / $1.2700 | Buy Now |
DISTI #
KGM56DCG3U681KV
|
TME | Capacitor: ceramic, MLCC, 680pF, 3kV, C0G (NP0), ±10%, SMD, 2225 Min Qty: 500 | 0 |
|
$1.8800 | RFQ |
DISTI #
KGM56DCG3U681KV
|
Avnet Abacus | 2225 | 3000 VDC | NPO | 680 pf | 10% | General | Sn | T&R 7in (180mm) (Alt: KGM56DCG3U681KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM56DCG3U681KV
KGM56DCG3U681KV CAD Models
KGM56DCG3U681KV Part Data Attributes
|
KGM56DCG3U681KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM56DCG3U681KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |