There are no models available for this part yet.
Overview of KGM56DR73U152MV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM56DR73U152MV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM56DR73U152MV
|
Avnet Americas | Cap Ceramic 0.0015uF 3000V X7R 20% 2225 T/R - Tape and Reel (Alt: KGM56DR73U152MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM56DR73U152MV
|
Avnet Americas | Cap Ceramic 0.0015uF 3000V X7R 20% 2225 T/R - Tape and Reel (Alt: KGM56DR73U152MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
2225HC152MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGM56DR73U152MV SEE ATTACHED DOCUMENT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | ||
DISTI #
KGM56DR73U152MV
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 3kV, X7R, ±20%, SMD, 2225 Min Qty: 500 | 0 |
|
$0.7700 | RFQ |