Part Details for KGM56GR73E103KV by Kyocera AVX Components
Overview of KGM56GR73E103KV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM56GR73E103KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM56GR73E103KV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM56GR73E103KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM56GR73E103KV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM56GR73E103KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6571 | Buy Now |
DISTI #
581-KGM56GR73E103KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01uF X7R 2225 10% RoHS: Compliant | 0 |
|
$0.5660 / $1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4760 | Buy Now |
DISTI #
KGM56GR73E103KV
|
TME | Capacitor: ceramic, MLCC, 10nF, 2.5kV, X7R, ±10%, SMD, 2225 Min Qty: 500 | 0 |
|
$1.4700 | RFQ |
Part Details for KGM56GR73E103KV
KGM56GR73E103KV CAD Models
KGM56GR73E103KV Part Data Attributes
|
KGM56GR73E103KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM56GR73E103KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for KGM56GR73E103KV
This table gives cross-reference parts and alternative options found for KGM56GR73E103KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM56GR73E103KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF56GR73E103KV | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | KGM56GR73E103KV vs KGF56GR73E103KV |
2225WC103KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KAZ2A |
2225WC103KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KAZ4A |
2225WC103KA14A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KA14A |
2225WC103KAT1A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 2500V, ±10%, X7R, 2225 (5763 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KAT1A |
2225WC103KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KAT4A |
2225WC103KA11A | Ceramic Capacitor, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325 | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KA11A |
2225WC103KA13A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KA13A |
2225WC103KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KAT3A |
2225WC103KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | KGM56GR73E103KV vs 2225WC103KAT2A |