Part Details for KGN05ZR50G435MH by Kyocera AVX Components
Overview of KGN05ZR50G435MH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGN05ZR50G435MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGN05ZR50G435MHCT-ND
|
DigiKey | 3-TERMINAL, 0402 X5R 4.3UF20% 4V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30000 In Stock |
|
$0.0169 / $0.1500 | Buy Now |
DISTI #
581-KGN05ZR50G435MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3UF 4V 20% 0402 RoHS: Compliant | 0 |
|
$0.0180 / $0.0220 | Order Now |
|
Future Electronics | KGN Series 0402 4.3 uF ±20 % Tolerance 4 V X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.1470 / $0.1580 | Buy Now |
DISTI #
KGN05ZR50G435MH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3UF 4V 20% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1630 | Buy Now |
DISTI #
KNH05X5R435M04AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.3F 3 Terminal X 5R 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0173 / $0.0184 | Buy Now |