Part Details for KGN05ZS60G435MH by Kyocera AVX Components
Overview of KGN05ZS60G435MH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGN05ZS60G435MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGN05ZS60G435MHCT-ND
|
DigiKey | 3-TERMINAL, 0402 X6S 4.3UF20% 4V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29980 In Stock |
|
$0.0284 / $0.2100 | Buy Now |
DISTI #
581-KGN05ZS60G435MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3UF 4V 20% 0402 RoHS: Compliant | 0 |
|
$0.0280 / $0.2100 | Order Now |
|
Future Electronics | KGN Series 0402 4.3 uF ±20 % Tolerance 4 V X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0304 / $0.0321 | Buy Now |
DISTI #
KGN05ZS60G435MH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3UF 4V 20% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0364 | Buy Now |