There are no models available for this part yet.
Overview of KGQ05FCG1H2R0BH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KGQ05FCG1H2R0BH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGQ05FCG1H2R0BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H2R0BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0182 / $0.0206 | Buy Now | |
DISTI #
KGQ05FCG1H2R0BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H2R0BH) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGQ05FCG1H2R0BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER RoHS: Compliant | 0 |
|
$0.0220 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0212 | Buy Now | ||
DISTI #
KGQ05FCG1H2R0BH
|
TME | Capacitor: ceramic, MLCC, 2pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 30000 | 0 |
|
$0.0165 | RFQ | |
DISTI #
KGQ05FCG1H2R0BH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGQ05FCG1H2R0BH) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGQ05FCG1H2R0BH by Kyocera AVX Components
Part Data Attributes for KGQ05FCG1H2R0BH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.000002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGQ05FCG1H2R0BH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H2R0BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H2R0BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R0B500DHT-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Knowles Capacitors | KGQ05FCG1H2R0BH vs 0402N2R0B500DHT-HS |
0402N2R0B500NHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Knowles Capacitors | KGQ05FCG1H2R0BH vs 0402N2R0B500NHW |
C0402COG2R0B500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Eyang Technology Development Co Ltd | KGQ05FCG1H2R0BH vs C0402COG2R0B500NYC |
0402N2R0B500VW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Knowles Capacitors | KGQ05FCG1H2R0BH vs 0402N2R0B500VW |
0402N2R0B500YH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Knowles Capacitors | KGQ05FCG1H2R0BH vs 0402N2R0B500YH-HS |
NMC-Q0402NPO2R0B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0402, | NIC Components Corp | KGQ05FCG1H2R0BH vs NMC-Q0402NPO2R0B50TRPF |
0402N2R0B500PHT-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Knowles Capacitors | KGQ05FCG1H2R0BH vs 0402N2R0B500PHT-HB |
CMC-050/2R0BN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Tecate Group | KGQ05FCG1H2R0BH vs CMC-050/2R0BN0402T13F |
500R07N2R0BV4T | CAP,CERAMIC,2PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Johanson Dielectrics Inc | KGQ05FCG1H2R0BH vs 500R07N2R0BV4T |
0402N2R0B500PHW-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Knowles Capacitors | KGQ05FCG1H2R0BH vs 0402N2R0B500PHW-HS |