Part Details for KGQ15ACG2A220FT by Kyocera AVX Components
Overview of KGQ15ACG2A220FT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ15ACG2A220FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGQ15ACG2A220FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A220FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0654 | Buy Now |
DISTI #
KGQ15ACG2A220FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A220FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGQ15ACG2A220FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 100V 1% 0603 RoHS: Compliant | 0 |
|
$0.0590 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
06031U220FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A220FT NEW GLOBAL PN 100V 22pF A 581-KGQ15ACG2A220FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0560 / $0.0690 | Buy Now |
DISTI #
KGQ15ACG2A220FT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 100V 1% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0720 | Buy Now |
DISTI #
KGQ15ACG2A220FT
|
TME | Capacitor: ceramic, MLCC, 22pF, 100V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 28000 | 0 |
|
$0.0620 | RFQ |
DISTI #
KGQ15ACG2A220FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 100 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A220FT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGQ15ACG2A220FT
KGQ15ACG2A220FT CAD Models
KGQ15ACG2A220FT Part Data Attributes
|
KGQ15ACG2A220FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ15ACG2A220FT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGQ15ACG2A220FT
This table gives cross-reference parts and alternative options found for KGQ15ACG2A220FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ15ACG2A220FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N220F101PH-HS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | KGQ15ACG2A220FT vs 0603N220F101PH-HS |
BC031A220FZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGQ15ACG2A220FT vs BC031A220FZB9AA2 |
BC031A220FZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGQ15ACG2A220FT vs BC031A220FZJ6SA1 |
BC031A220FZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGQ15ACG2A220FT vs BC031A220FZB9AA1 |
0603RN220F101CW | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | KGQ15ACG2A220FT vs 0603RN220F101CW |
BC031A220FZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGQ15ACG2A220FT vs BC031A220FZT1SA3 |
GMT10CG220F100XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | KGQ15ACG2A220FT vs GMT10CG220F100XT-15 |
VJ0603A220FLBAT2M | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000022 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | KGQ15ACG2A220FT vs VJ0603A220FLBAT2M |
06031U220F4T4A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603 | Kyocera AVX Components | KGQ15ACG2A220FT vs 06031U220F4T4A |
0603RN220F101C | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | KGQ15ACG2A220FT vs 0603RN220F101C |