Part Details for KGQ15ACG2D150GT by Kyocera AVX Components
Overview of KGQ15ACG2D150GT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ15ACG2D150GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ15ACG2D150GTCT-ND
|
DigiKey | CAP CER 15PF 200V NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4748 In Stock |
|
$0.0505 / $0.3000 | Buy Now |
DISTI #
581-KGQ15ACG2D150GT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER RoHS: Compliant | 0 |
|
$0.0500 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0518 | Buy Now |
DISTI #
KGQ15ACG2D150GT
|
TME | Capacitor: ceramic, MLCC, 15pF, 200V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 28000 | 0 |
|
$0.0564 | RFQ |
DISTI #
KGQ15ACG2D150GT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 200 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D150GT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |