There are no models available for this part yet.
Overview of KGQ15ACG2D2R2BT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KGQ15ACG2D2R2BT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGQ15ACG2D2R2BTCT-ND
|
DigiKey | CAP CER 2.2PF 200V NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12234 In Stock |
|
$0.0560 / $0.3500 | Buy Now | |
DISTI #
KGQ15ACG2D2R2BT
|
Avnet Americas | Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 2.2pF ?0.1pF for Comm/RF/?Wave Apps Ni/Sn Plated 7"T/R - Tape and Reel (Alt: KGQ15ACG2D2R2BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0664 | Buy Now | |
DISTI #
KGQ15ACG2D2R2BT
|
Avnet Americas | Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 2.2pF ?0.1pF for Comm/RF/?Wave Apps Ni/Sn Plated 7"T/R - Tape and Reel (Alt: KGQ15ACG2D2R2BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGQ15ACG2D2R2BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2PF 200V .1PF 0603 RoHS: Compliant | 0 |
|
$0.0510 / $0.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0495 | Buy Now | ||
DISTI #
06032U2R2BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D2R2BT NEW GLOBAL PN 200V 2.2pF A 581-KGQ15ACG2D2R2BT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0550 | Buy Now | |
DISTI #
KGQ15ACG2D2R2BT
|
TME | Capacitor: ceramic, MLCC, 2.2pF, 200V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 28000 | 0 |
|
$0.0507 | RFQ |
CAD Models for KGQ15ACG2D2R2BT by Kyocera AVX Components
Part Data Attributes for KGQ15ACG2D2R2BT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
4.55%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
4.55%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for KGQ15ACG2D2R2BT
This table gives cross-reference parts and alternative options found for KGQ15ACG2D2R2BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ15ACG2D2R2BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06032U2R2B4T2A | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Kyocera AVX Components | KGQ15ACG2D2R2BT vs 06032U2R2B4T2A |
06032U2R2B4T4A | Ceramic Capacitor, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Kyocera AVX Components | KGQ15ACG2D2R2BT vs 06032U2R2B4T4A |
201R14N2R2BV4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Johanson Dielectrics Inc | KGQ15ACG2D2R2BT vs 201R14N2R2BV4R |
GMG10CG2R2B200NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | KGQ15ACG2D2R2BT vs GMG10CG2R2B200NT-15 |
06032U2R2BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ15ACG2D2R2BT vs 06032U2R2BAT2A |
GMG10CG2R2B200NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | KGQ15ACG2D2R2BT vs GMG10CG2R2B200NT-4 |
201R14N2R2BV6R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.5455% +Tol, 4.5455% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Johanson Dielectrics Inc | KGQ15ACG2D2R2BT vs 201R14N2R2BV6R |