Part Details for KGQ15ACG2D3R3BT by Kyocera AVX Components
Overview of KGQ15ACG2D3R3BT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ15ACG2D3R3BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ15ACG2D3R3BTCT-ND
|
DigiKey | CAP CER 3.3PF 200V NP0 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33875 In Stock |
|
$0.0523 / $0.3300 | Buy Now |
DISTI #
KGQ15ACG2D3R3BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 200 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D3R3BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0601 / $0.0662 | Buy Now |
DISTI #
KGQ15ACG2D3R3BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 200 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D3R3BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
RFQ | |
DISTI #
581-KGQ15ACG2D3R3BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3PF 200V .1PF 0603 RoHS: Compliant | 0 |
|
$0.0480 / $0.3300 | Order Now |
|
Future Electronics | RF SERIES 3.3 pF 0.1pF 200V Ceramic Capacitor C0G, NP0 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0529 / $0.0564 | Buy Now |
DISTI #
06032U3R3BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D3R3BT NEW GLOBAL PN 200V 3.3pF A 581-KGQ15ACG2D3R3BT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
KGQ15ACG2D3R3BT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3PF 200V .1PF 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0500 | Buy Now |
DISTI #
KGQ15ACG2D3R3BT
|
TME | Capacitor: ceramic, MLCC, 3.3pF, 200V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 28000 | 0 |
|
$0.0507 | RFQ |
DISTI #
KGQ15ACG2D3R3BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 200 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D3R3BT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGQ15ACG2D3R3BT
KGQ15ACG2D3R3BT CAD Models
KGQ15ACG2D3R3BT Part Data Attributes
|
KGQ15ACG2D3R3BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ15ACG2D3R3BT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 3300000uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 3.03% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGQ15ACG2D3R3BT
This table gives cross-reference parts and alternative options found for KGQ15ACG2D3R3BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ15ACG2D3R3BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603A-3R3-B201GCQ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | RCD Components Inc | KGQ15ACG2D3R3BT vs CE0603A-3R3-B201GCQ |
201R14N3R3BV4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Johanson Dielectrics Inc | KGQ15ACG2D3R3BT vs 201R14N3R3BV4 |
LD032U3R3BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGQ15ACG2D3R3BT vs LD032U3R3BAB4A |
0603N3R3B201YT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KGQ15ACG2D3R3BT vs 0603N3R3B201YT |
0603RN3R3B201NGW | Ceramic Capacitor, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Knowles Capacitors | KGQ15ACG2D3R3BT vs 0603RN3R3B201NGW |
05002-3R3CBU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Kyocera AVX Components | KGQ15ACG2D3R3BT vs 05002-3R3CBU |
CE0603-3R3-B201GCS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | RCD Components Inc | KGQ15ACG2D3R3BT vs CE0603-3R3-B201GCS |
06032U3R3B4T4A | Ceramic Capacitor, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Kyocera AVX Components | KGQ15ACG2D3R3BT vs 06032U3R3B4T4A |
0603NPO3R3BT4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | KGQ15ACG2D3R3BT vs 0603NPO3R3BT4AB |
CE0603-3R3-B201GB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | RCD Components Inc | KGQ15ACG2D3R3BT vs CE0603-3R3-B201GB |