Part Details for KGQ15ACG2D4R7BT by Kyocera AVX Components
Overview of KGQ15ACG2D4R7BT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ15ACG2D4R7BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGQ15ACG2D4R7BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7PF 200V .1PF 0603 RoHS: Compliant | 0 |
|
$0.0560 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0495 | Buy Now |
DISTI #
06032U4R7BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D4R7BT NEW GLOBAL PN 200V 4.7pF C0G 0603 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0560 | Buy Now |
DISTI #
KGQ15ACG2D4R7BT
|
TME | Capacitor: ceramic, MLCC, 4.7pF, 200V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 28000 | 0 |
|
$0.0487 | RFQ |
Part Details for KGQ15ACG2D4R7BT
KGQ15ACG2D4R7BT CAD Models
KGQ15ACG2D4R7BT Part Data Attributes
|
KGQ15ACG2D4R7BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ15ACG2D4R7BT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 4700000uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.13% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.13% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGQ15ACG2D4R7BT
This table gives cross-reference parts and alternative options found for KGQ15ACG2D4R7BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ15ACG2D4R7BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN201-4R7BN6P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | KGQ15ACG2D4R7BT vs C0603HQN201-4R7BN6P |
C0603HQN201-4R7BG6P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | KGQ15ACG2D4R7BT vs C0603HQN201-4R7BG6P |
06032U4R7B4T4A | Ceramic Capacitor, Ceramic, 200V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Kyocera AVX Components | KGQ15ACG2D4R7BT vs 06032U4R7B4T4A |
0603N4R7B201PHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KGQ15ACG2D4R7BT vs 0603N4R7B201PHT |
06032U4R7B4T9A | Ceramic Capacitor, Ceramic, 200V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Kyocera AVX Components | KGQ15ACG2D4R7BT vs 06032U4R7B4T9A |
C0603HQN201-4R7BGE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | KGQ15ACG2D4R7BT vs C0603HQN201-4R7BGE |
06032U4R7B4T2A | Ceramic Capacitor, Ceramic, 200V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Kyocera AVX Components | KGQ15ACG2D4R7BT vs 06032U4R7B4T2A |
C0603HQN201-4R7BG6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | KGQ15ACG2D4R7BT vs C0603HQN201-4R7BG6E |
0603N4R7B201SHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KGQ15ACG2D4R7BT vs 0603N4R7B201SHT |
0603N4R7B201VHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KGQ15ACG2D4R7BT vs 0603N4R7B201VHT |