Part Details for KGQ21HCG2A3R9BT by Kyocera AVX Components
Overview of KGQ21HCG2A3R9BT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KGQ21HCG2A3R9BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ21HCG2A3R9BTTR-ND
|
DigiKey | CAP CER 3.9PF 100V NP0 0805 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1208 | Buy Now |
DISTI #
581-KGQ21HCG2A3R9BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER RoHS: Compliant | 0 |
|
$0.0970 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0885 | Buy Now |
DISTI #
KGQ21HCG2A3R9BT
|
TME | Capacitor: ceramic, MLCC, 3.9pF, 100V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0990 | RFQ |
Part Details for KGQ21HCG2A3R9BT
KGQ21HCG2A3R9BT CAD Models
KGQ21HCG2A3R9BT Part Data Attributes:
|
KGQ21HCG2A3R9BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ21HCG2A3R9BT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 3900000uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 2.56% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |