Part Details for KGQ21HCG2A8R2CT by Kyocera AVX Components
Overview of KGQ21HCG2A8R2CT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KGQ21HCG2A8R2CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ21HCG2A8R2CTTR-ND
|
DigiKey | CAP CER 8.2PF 100V NP0 0805 Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2600 | Buy Now |
DISTI #
KGQ21HCG2A8R2CT
|
TME | Capacitor: ceramic, MLCC, 8.2pF, 100V, C0G (NP0), ±0.25pF, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0720 | RFQ |
DISTI #
KGQ21HCG2A8R2CT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 100 V, � 0.25pF, C0G (NP0), 0805 [2012 Metric] (Alt: KGQ21HCG2A8R2CT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGQ21HCG2A8R2CT
KGQ21HCG2A8R2CT CAD Models
KGQ21HCG2A8R2CT Part Data Attributes:
|
KGQ21HCG2A8R2CT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ21HCG2A8R2CT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 8200000uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.05% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 3.05% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |