There are no models available for this part yet.
Overview of KGQ21HCG2D220GT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KGQ21HCG2D220GT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGQ21HCG2D220GTCT-ND
|
DigiKey | CAP CER 22PF 200V NP0 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8890 In Stock |
|
$0.2252 / $0.9900 | Buy Now | |
DISTI #
KGQ21HCG2D220GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D220GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGQ21HCG2D220GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D220GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3354 / $0.3698 | Buy Now | |
DISTI #
581-KGQ21HCG2D220GT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 200V 2% 0805 RoHS: Compliant | 0 |
|
$0.2250 / $0.2650 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2760 | Buy Now | ||
DISTI #
08052U220GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D220GT NEW GLOBAL PN 200V 22pF A 581-KGQ21HCG2D220GT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2380 / $0.2640 | Buy Now | |
DISTI #
KGQ21HCG2D220GT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 200V 2% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2620 / $0.2740 | Buy Now | |
DISTI #
KGQ21HCG2D220GT
|
TME | Capacitor: ceramic, MLCC, 22pF, 200V, C0G (NP0), ±2%, SMD, 0805 Min Qty: 32000 | 0 |
|
$0.0710 | RFQ | |
DISTI #
KGQ21HCG2D220GT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 200 V, � 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGQ21HCG2D220GT) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 32000 |
|
Buy Now |
CAD Models for KGQ21HCG2D220GT by Kyocera AVX Components
Part Data Attributes for KGQ21HCG2D220GT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.15 mm
|
JESD-609 Code
|
e2
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGQ21HCG2D220GT
This table gives cross-reference parts and alternative options found for KGQ21HCG2D220GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ21HCG2D220GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD052U220GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGQ21HCG2D220GT vs LD052U220GAB9A |
08052U220GAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ21HCG2D220GT vs 08052U220GAT9A |
08052U220GAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ21HCG2D220GT vs 08052U220GAT2A |
08052U220GAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ21HCG2D220GT vs 08052U220GAT4A |
LD052U220GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGQ21HCG2D220GT vs LD052U220GAB4A |