Part Details for KGQ32DCG2A101GT by Kyocera AVX Components
Overview of KGQ32DCG2A101GT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ32DCG2A101GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ32DCG2A101GTTR-ND
|
DigiKey | CAP CER 100PF 100V NP0 1210 Min Qty: 4000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1916 | Buy Now |
DISTI #
KGQ32DCG2A101GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 2%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGQ32DCG2A101GT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1934 / $0.2133 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1590 | Buy Now |
DISTI #
12101U101GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2A101GT NEW GLOBAL PN 100V 100pF A 581-KGQ32DCG2A101GT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2070 | Buy Now |
DISTI #
KGQ32DCG2A101GT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 2%, C0G (NP0), 1210 [3225 Metric] (Alt: KGQ32DCG2A101GT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGQ32DCG2A101GT
KGQ32DCG2A101GT CAD Models
KGQ32DCG2A101GT Part Data Attributes
|
KGQ32DCG2A101GT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ32DCG2A101GT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |
Alternate Parts for KGQ32DCG2A101GT
This table gives cross-reference parts and alternative options found for KGQ32DCG2A101GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ32DCG2A101GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD101U101GAB9A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Kyocera AVX Components | KGQ32DCG2A101GT vs LD101U101GAB9A |
LD101U101GAB4A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Kyocera AVX Components | KGQ32DCG2A101GT vs LD101U101GAB4A |