Part Details for KGQ32DCG2A561KT by Kyocera AVX Components
Overview of KGQ32DCG2A561KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KGQ32DCG2A561KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ32DCG2A561KTCT-ND
|
DigiKey | CAP CER 560PF 100V NP0 1210 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.3018 / $0.9900 | Buy Now |
DISTI #
581-KGQ32DCG2A561KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.3290 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2890 | Buy Now |
DISTI #
KGQ32DCG2A561KT
|
TME | Capacitor: ceramic, MLCC, 560pF, 100V, C0G (NP0), ±10%, SMD, 1210 Min Qty: 30000 | 0 |
|
$0.2620 | RFQ |
DISTI #
KGQ32DCG2A561KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 560 pF, 100 V, � 10%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGQ32DCG2A561KT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now |
Part Details for KGQ32DCG2A561KT
KGQ32DCG2A561KT CAD Models
KGQ32DCG2A561KT Part Data Attributes
|
KGQ32DCG2A561KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ32DCG2A561KT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |