Part Details for KGR 40 by Lumberg Connect GmbH
Overview of KGR 40 by Lumberg Connect GmbH
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGR 40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3982
|
Newark | Connector, circular Din, female Chassis Socket, rear Mount, pcb Term, ip40 Rohs Compliant: Yes |Lumberg KGR 40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$3.4800 / $4.5200 | Buy Now |
DISTI #
5405-KGR40-ND
|
DigiKey | IP 40 CHASSIS SOCKET PCB B MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6466 / $6.2900 | Buy Now |
DISTI #
70151568
|
RS | Connector Circular DIN Female Chassis Socket Rear Mount PCB Term IP40 | Lumberg KGR 40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 178 |
|
$3.2500 / $4.5200 | Buy Now |
DISTI #
77301246
|
Verical | Conn Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 513 |
|
$3.5109 / $4.5137 | Buy Now |
DISTI #
70F9604
|
Bürklin Elektronik | Panel socket, 4 pole, solder cup, screw locking, straight, KGR 40 Min Qty: 1 |
40 in Stock 100 Available Soon |
|
$3.3227 / $4.4770 | Buy Now |
DISTI #
3272207
|
element14 Asia-Pacific | CONNECTOR,CIRCULAR DIN,FEMALE CHASSIS SOCKET,REAR MOUNT,PCB TERM,IP40 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$6.4507 / $6.6426 | Buy Now |
DISTI #
3272207
|
Farnell | CONNECTOR,CIRCULAR DIN,FEMALE CHASSIS SOCKET,REAR MOUNT,PCB TERM,IP40 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 99 |
|
$3.6925 / $4.7902 | Buy Now |
DISTI #
KGR 40
|
Toby Electronics | KGR - Lumberg IP40 Chassis Back Mounting Sockets Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | 0 |
|
$3.3556 / $3.4554 | Buy Now |
|
VRG Components Inc | Chassis socket acc. to IEC 61076-2-106, IP40, with threaded joint, for printed circuit boards, for back side mounting | 0 Stock |
|
RFQ |
Part Details for KGR 40
KGR 40 CAD Models
KGR 40 Part Data Attributes:
|
KGR 40
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
KGR 40
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |