Part Details for KGV 50 by Lumberg Connect GmbH
Overview of KGV 50 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGV 50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2683
|
Newark | Din Audio/Video Connector, Socket, 5, Panel Mount, Plastic Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg KGV 50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$6.7000 / $8.1600 | Buy Now |
DISTI #
5405-KGV50-ND
|
DigiKey | IP40 CHASSIS SOCKET BACK MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
148 In Stock |
|
$3.4705 / $7.3700 | Buy Now |
DISTI #
70151344
|
RS | Connector Circular DIN Female Receptacle Solder Term Rear Mount IP40 Mate SV WSV | Lumberg KGV 50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $7.5100 | RFQ |
DISTI #
KGV-50
|
TME | Connector: M16, socket, female, soldering, PIN: 5, 5A, 60V, IP40 Min Qty: 1 | 700 |
|
$3.3300 / $4.7600 | Buy Now |