Part Details for KH-2FH-2X6P-H4.3 by Shenzhen Kinghelm Elec
Overview of KH-2FH-2X6P-H4.3 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-2FH-2X6P-H4.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 2mm 1.5A 12P -40+105 Straight 2x6P 4.3mm Top Square Holes PluginP2mm Female Headers ROHS | 7 |
|
$0.0869 / $0.1669 | Buy Now |