Part Details for KH-2PH90-1X18P-L10.5 by Shenzhen Kinghelm Elec
Overview of KH-2PH90-1X18P-L10.5 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-2PH90-1X18P-L10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5A Right-Angle Square Pins 2mm 18P 4mm -40��~+105�� 2mm Plugin 1x18P Push-Pull,P=2mm Pin Headers ROHS | 225 |
|
$0.0624 / $0.1217 | Buy Now |