There are no models available for this part yet.
Overview of KH-404015-AJ by Shenzhen Kinghelm Elec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-153MEB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4040-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-153ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for KH-404015-AJ by Shenzhen Kinghelm Elec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Without 4mm 1.5mm 50mA Round Button Standing paste 4mm SPST 50000 Times 260gf 12V SMD Tactile Switches ROHS | 6428 |
|
$0.0119 / $0.0246 | Buy Now |
CAD Models for KH-404015-AJ by Shenzhen Kinghelm Elec
Part Data Attributes for KH-404015-AJ by Shenzhen Kinghelm Elec
KH-404015-AJ
Shenzhen Kinghelm Elec
|
|
---|---|
Samacsys Manufacturer
|
Shenzhen Kinghelm Elec
|
Want to compare parts?
-
KH-404015-AJShenzhen Kinghelm ElecVS
-