Part Details for KH-59-26 by Kings Electronics
Overview of KH-59-26 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KH-59-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C8570
|
Newark | Hn Angle Plug, Rohs Compliant: Yes |Kings KH-59-26 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.1300 / $653.5300 | Buy Now |
|
CDM Electronics | HN ANGLE PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$332.8900 / $374.9400 | RFQ |
Part Details for KH-59-26
KH-59-26 CAD Models
KH-59-26 Part Data Attributes
|
KH-59-26
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KH-59-26
Kings Electronics
RF HN Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-8; RG-9; RG-213; RG-214/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF HN CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |