Part Details for KH-SMAKW-IPEX-RG0.81-B300 by Shenzhen Kinghelm Elec
Overview of KH-SMAKW-IPEX-RG0.81-B300 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
G801MB300018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle,SMT,1x8Pin,Gold Flash,NY6T,With Located Post | |
RJMG2B300D1010R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 without leds |
Price & Stock for KH-SMAKW-IPEX-RG0.81-B300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30cm SMA to IPEX 1Gen RF Cables ROHS | 100 |
|
$0.7190 / $1.1999 | Buy Now |