Part Details for KH-ZBF200V-5P-G by Shenzhen Kinghelm Elec
Overview of KH-ZBF200V-5P-G by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-ZBF200V-5P-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 8A 5 Straight Needle -40+105 1 3.81mm Green Receptacle-Close PluginP3.81mm Pluggable System Terminal Block ROHS | 450 |
|
$0.0816 / $0.1652 | Buy Now |