Part Details for KH20-PP (ALTERNATE: KH20PP) by INA Bearings
Overview of KH20-PP (ALTERNATE: KH20PP) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH20-PP (ALTERNATE: KH20PP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527382
|
RS | Linear Ball Bearing, 20mm ID, 28mm OD, 30mm Width | INA Bearings (Schaeffler) KH20-PP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$40.9500 / $48.1700 | Buy Now |