Part Details for KH206-810B1R5 by Vitrohm Portuguesa LDA
Overview of KH206-810B1R5 by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH206-810B1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 780 |
|
RFQ |
Part Details for KH206-810B1R5
KH206-810B1R5 CAD Models
KH206-810B1R5 Part Data Attributes:
|
KH206-810B1R5
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KH206-810B1R5
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 4W, 1.5ohm, 2.45V, 10% +/-Tol, -80,40ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown |
Alternate Parts for KH206-810B1R5
This table gives cross-reference parts and alternative options found for KH206-810B1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KH206-810B1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHS400KB-AX-1R5AA | Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, -60,60ppm/Cel, 7925, | Vitrohm Portuguesa LDA | KH206-810B1R5 vs KHS400KB-AX-1R5AA |
KHS400KR-83-1R5AA | Fixed Resistor, Wire Wound, 4W, 1.5ohm, 10% +/-Tol, -60,60ppm/Cel, 7925, | Vitrohm Portuguesa LDA | KH206-810B1R5 vs KHS400KR-83-1R5AA |