Part Details for KHS10AJB-AX-47RAA by Vitrohm Portuguesa LDA
Overview of KHS10AJB-AX-47RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS10AJB-AX-47RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5176
|
Newark | Res, 47R, 10W, Wirewound, Axial Lead Rohs Compliant: Yes |Vitrohm KHS10AJB-AX-47RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$0.4060 / $1.1200 | Buy Now |
DISTI #
KHS10AJB-AX-47RAA
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 10 W, Axial Leaded, Wirewound, Power (Alt: KHS10AJB-AX-47RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KHS10AJB-AX-47RAA
KHS10AJB-AX-47RAA CAD Models
KHS10AJB-AX-47RAA Part Data Attributes
|
KHS10AJB-AX-47RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS10AJB-AX-47RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 10W, 47ohm, 5% +/-Tol, -60,60ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vitrohm | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 21.68 V |
Alternate Parts for KHS10AJB-AX-47RAA
This table gives cross-reference parts and alternative options found for KHS10AJB-AX-47RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHS10AJB-AX-47RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KH214-85B47R | Fixed Resistor, Wire Wound, 9W, 47ohm, 5% +/-Tol, 40ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vitrohm Portuguesa LDA | KHS10AJB-AX-47RAA vs KH214-85B47R |
KH214-85R47R | Fixed Resistor, Wire Wound, 9W, 47ohm, 5% +/-Tol, 40ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vitrohm Portuguesa LDA | KHS10AJB-AX-47RAA vs KH214-85R47R |