Part Details for KHS10AKB-AX-4K7AA by YAGEO Corporation
Overview of KHS10AKB-AX-4K7AA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS10AKB-AX-4K7AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-KHS10AKBAX4K7AA
|
Mouser Electronics | Wirewound Resistors - Through Hole 10W 4700 Ohms 4K7 10% RoHS: Compliant | 997 |
|
$0.4180 / $1.1900 | Buy Now |