Part Details for KHS10AKR-83-10RP0 by Vitrohm Portuguesa LDA
Overview of KHS10AKR-83-10RP0 by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS10AKR-83-10RP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS10AKR-83-10RP0
|
Avnet Abacus | Resistor, 10 Ohm, � 10%, 10 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: KHS10AKR-83-10RP0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 35000 |
|
Buy Now | |
|
New Advantage Corporation | Res W/W 0938 10R 9W0 ppm, Old PartKH214-84010R10R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 28000 |
|
$0.4514 / $0.4851 | Buy Now |