KHS11AKB-AX-12RAA
Description: Fixed Resistor, Wire Wound, 11W, 12ohm, 10% +/-Tol, -60,60ppm/Cel,

Overview of KHS11AKB-AX-12RAA by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KHS11AKB-AX-12RAA by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KHS11AKB-AX-12RAA by Vitrohm Portuguesa LDA

KHS11AKB-AX-12RAA
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Ceramic Case
Lead Diameter
0.8 mm
Lead Length
36 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Height
9 mm
Package Length
50 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9 mm
Packing Method
BULK
Rated Power Dissipation (P)
11 W
Rated Temperature
70 °C
Resistance
12 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
-80,40 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
11.49 V
Want to compare parts?
  1. KHS11AKB-AX-12RAA
    Vitrohm Portuguesa LDA
    Fixed Resistor, Wire Wound, 11W, 12ohm, 10% +/-Tol, -60,60ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KHS11AKB-AX-12RAA by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KHS11AKB-AX-12RAA by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of KHS11AKB-AX-12RAA would you like to use for your alert(s)?
  • Please alert me when KHS11AKB-AX-12RAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KHS11AKB-AX-12RAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KHS11AKB-AX-12RAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KHS11AKB-AX-12RAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KHS11AKB-AX-12RAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KHS11AKB-AX-12RAA by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: