Part Details for KHS11AKB-AX-27KAA by Vitrohm Portuguesa LDA
Overview of KHS11AKB-AX-27KAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS11AKB-AX-27KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS11AKB-AX-27KAA
|
Avnet Abacus | Resistor, 27 kOhm, � 10%, 11 W, Axial Leaded, Wirewound, Power (Alt: KHS11AKB-AX-27KAA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
50E530
|
Bürklin Elektronik | Wirewound resistor, 27 kΩ, 11 W, ±10 % Min Qty: 600 | 600 |
|
$0.7698 | Buy Now |
Part Details for KHS11AKB-AX-27KAA
KHS11AKB-AX-27KAA CAD Models
KHS11AKB-AX-27KAA Part Data Attributes:
|
KHS11AKB-AX-27KAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS11AKB-AX-27KAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 11W, 27000ohm, 10% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 50 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 544.98 V |
Alternate Parts for KHS11AKB-AX-27KAA
This table gives cross-reference parts and alternative options found for KHS11AKB-AX-27KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHS11AKB-AX-27KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KH216-810B27K | Fixed Resistor, Wire Wound, 11W, 27000ohm, 10% +/-Tol, -10,10ppm/Cel, | Vitrohm Portuguesa LDA | KHS11AKB-AX-27KAA vs KH216-810B27K |