Part Details for KHS17AJB-AX-16RAA by Vitrohm Portuguesa LDA
Overview of KHS17AJB-AX-16RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS17AJB-AX-16RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5186
|
Newark | Res, 16R, 17W, Wirewound, Axial Lead Rohs Compliant: Yes |Vitrohm KHS17AJB-AX-16RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 789 |
|
$0.7430 / $1.7600 | Buy Now |
Part Details for KHS17AJB-AX-16RAA
KHS17AJB-AX-16RAA CAD Models
KHS17AJB-AX-16RAA Part Data Attributes
|
KHS17AJB-AX-16RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS17AJB-AX-16RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 17W, 16ohm, 5% +/-Tol, -60,60ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vitrohm | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 17 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 16.49 V |