Part Details for KHS17AKB-AX-150RAA by Vitrohm Portuguesa LDA
Overview of KHS17AKB-AX-150RAA by Vitrohm Portuguesa LDA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS17AKB-AX-150RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52E250
|
Bürklin Elektronik | Wirewound resistor, 150 Ω, 17 W, ±10 % Min Qty: 10 | 253 |
|
$0.9304 / $1.6256 | Buy Now |
Part Details for KHS17AKB-AX-150RAA
KHS17AKB-AX-150RAA CAD Models
KHS17AKB-AX-150RAA Part Data Attributes
|
KHS17AKB-AX-150RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS17AKB-AX-150RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 17W, 150ohm, 10% +/-Tol, -60,60ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 17 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 50.5 V |