KHS400JR-83-100RAA
Vitrohm Portuguesa LDA
Description: Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, -60,60ppm/Cel, 7925,

Overview of KHS400JR-83-100RAA by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KHS400JR-83-100RAA by Vitrohm Portuguesa LDA

Part # Manufacturer Description Stock Price Buy
DISTI # KHS400JR-83-100RAA
Avnet Abacus Resistor, 100 Ohm, � 5%, 4 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: KHS400JR-83-100RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for KHS400JR-83-100RAA by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KHS400JR-83-100RAA by Vitrohm Portuguesa LDA

KHS400JR-83-100RAA
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Reach Compliance Code
compliant
Construction
Ceramic Case
Lead Diameter
0.8 mm
Lead Length
36 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Height
6.4 mm
Package Length
20 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
6.4 mm
Packing Method
TR
Rated Power Dissipation (P)
4 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
-80,40 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
20 V
Want to compare parts?
  1. KHS400JR-83-100RAA
    Vitrohm Portuguesa LDA
    Fixed Resistor, Wire Wound, 4W, 100ohm, 5% +/-Tol, -60,60ppm/Cel, 7925,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KHS400JR-83-100RAA by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KHS400JR-83-100RAA by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of KHS400JR-83-100RAA would you like to use for your alert(s)?
  • Please alert me when KHS400JR-83-100RAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KHS400JR-83-100RAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KHS400JR-83-100RAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KHS400JR-83-100RAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KHS400JR-83-100RAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KHS400JR-83-100RAA by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: