Part Details for KHS400KB-AX-R15AA by Vitrohm Portuguesa LDA
Overview of KHS400KB-AX-R15AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS400KB-AX-R15AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS400KB-AX-R15AA
|
Avnet Abacus | Resistor, 150 Milliohms, � 10%, 4 W, Axial Leaded, Wirewound, Power (Alt: KHS400KB-AX-R15AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KHS400KB-AX-R15AA
KHS400KB-AX-R15AA CAD Models
KHS400KB-AX-R15AA Part Data Attributes:
|
KHS400KB-AX-R15AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS400KB-AX-R15AA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 4W, 0.15ohm, 10% +/-Tol, 450ppm/Cel, 7925,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 20 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7925 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 450 ppm/°C | |
Tolerance | 10% |