Part Details for KHS500JR-83-R75AA by Vitrohm Portuguesa LDA
Overview of KHS500JR-83-R75AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS500JR-83-R75AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS500JR-83-R75AA
|
Avnet Abacus | Resistor, 750 Milliohms, � 5%, 5 W, Axial Leaded, Wirewound, Power - Tape and Reel (Alt: KHS500JR-83-R75AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KHS500JR-83-R75AA
KHS500JR-83-R75AA CAD Models
KHS500JR-83-R75AA Part Data Attributes
|
KHS500JR-83-R75AA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS500JR-83-R75AA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 5% +/-Tol, -60,60ppm/Cel, 9825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9825 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 60 ppm/°C | |
Tolerance | 5% |