Part Details for KHS500KB-AX-150RAA by Vitrohm Portuguesa LDA
Overview of KHS500KB-AX-150RAA by Vitrohm Portuguesa LDA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS500KB-AX-150RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS500KB-AX-150RAA
|
Avnet Abacus | Resistor, 150 Ohm, � 10%, 5 W, Axial Leaded, Wirewound, Power (Alt: KHS500KB-AX-150RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
44E280
|
Bürklin Elektronik | Wirewound resistor, 150 Ω, 5 W, ±10 % Min Qty: 1 | 785 |
|
$0.3102 / $0.8236 | Buy Now |
Part Details for KHS500KB-AX-150RAA
KHS500KB-AX-150RAA CAD Models
KHS500KB-AX-150RAA Part Data Attributes
|
KHS500KB-AX-150RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS500KB-AX-150RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 5W, 150ohm, 10% +/-Tol, -60,60ppm/Cel, 9825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 27.39 V |