Part Details for KHS500KB-AX-1RAA by Vitrohm Portuguesa LDA
Overview of KHS500KB-AX-1RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS500KB-AX-1RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS500KB-AX-1RAA
|
Avnet Abacus | Res W/W 0725 1R00 10% 5W0, Old Part KH208-810B1R (Alt: KHS500KB-AX-1RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
62E124
|
Bürklin Elektronik | Wirewound resistor, 1 Ω, 5 W, ±10 % Min Qty: 1 | 2515 |
|
$0.3134 / $0.8322 | Buy Now |
Part Details for KHS500KB-AX-1RAA
KHS500KB-AX-1RAA CAD Models
KHS500KB-AX-1RAA Part Data Attributes
|
KHS500KB-AX-1RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS500KB-AX-1RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.24V, 10% +/-Tol, -80,40ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vitrohm | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 2.24 V |
Alternate Parts for KHS500KB-AX-1RAA
This table gives cross-reference parts and alternative options found for KHS500KB-AX-1RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHS500KB-AX-1RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KH208-810R1R | Fixed Resistor, Wire Wound, 5W, 1ohm, 10% +/-Tol, -40,40ppm/Cel, 9825, | Vitrohm Portuguesa LDA | KHS500KB-AX-1RAA vs KH208-810R1R |
KH208-810B1R | Fixed Resistor, Wire Wound, 5W, 1ohm, 10% +/-Tol, 40ppm/Cel, Through Hole Mount, 9825, AXIAL LEADED, ROHS COMPLIANT | Vitrohm Portuguesa LDA | KHS500KB-AX-1RAA vs KH208-810B1R |