Part Details for KHS500KB-AX-1RAA by YAGEO Corporation
Overview of KHS500KB-AX-1RAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS500KB-AX-1RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-KHS500KBAX1RAA
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 1 Ohms 1R 10% Powr RoHS: Compliant | 445 |
|
$0.2230 / $0.7300 | Buy Now |