Part Details for KHS700KB-AX-150RAA by Vitrohm Portuguesa LDA
Overview of KHS700KB-AX-150RAA by Vitrohm Portuguesa LDA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS700KB-AX-150RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS700KB-AX-150RAA
|
Avnet Abacus | Resistor, 150 Ohm, � 10%, 7 W, Axial Leaded, Wirewound, Power (Alt: KHS700KB-AX-150RAA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
44E574
|
Bürklin Elektronik | Wirewound resistor, 150 Ω, 7 W, ±10 % Min Qty: 1 | 400 |
|
$0.4386 / $0.9092 | Buy Now |
Part Details for KHS700KB-AX-150RAA
KHS700KB-AX-150RAA CAD Models
KHS700KB-AX-150RAA Part Data Attributes
|
KHS700KB-AX-150RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS700KB-AX-150RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 7W, 150ohm, 10% +/-Tol, -60,60ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 32.4 V |
Alternate Parts for KHS700KB-AX-150RAA
This table gives cross-reference parts and alternative options found for KHS700KB-AX-150RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHS700KB-AX-150RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHS700KR-83-150RAA | Fixed Resistor, Wire Wound, 7W, 150ohm, 10% +/-Tol, -60,60ppm/Cel, | Vitrohm Portuguesa LDA | KHS700KB-AX-150RAA vs KHS700KR-83-150RAA |