Part Details for KHS800JB-AX-12RAA by YAGEO Corporation
Overview of KHS800JB-AX-12RAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS800JB-AX-12RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-KHS800JBAX12RAA
|
Mouser Electronics | Wirewound Resistors - Through Hole 8W 12 Ohms 12R 5% Pwr RoHS: Compliant | 0 |
|
$0.3560 / $1.0100 | Order Now |