Part Details for KHS800KB-AX-2K7AA by Vitrohm Portuguesa LDA
Overview of KHS800KB-AX-2K7AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS800KB-AX-2K7AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS800KB-AX-2K7AA
|
Avnet Abacus | Res Power Wirewound 2.7k Ohm 10% 8W 0ppm/�C to �10ppm/�C Ceramic Bulk (Alt: KHS800KB-AX-2K7AA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |