Part Details for KHV12-0.5K10000P by KAGA FEI America Inc
Overview of KHV12-0.5K10000P by KAGA FEI America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHV12-0.5K10000P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62-1270-ND
|
DigiKey | 5W 10V INP 5V O/P HI VOLT DC/DC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.0287 / $262.4200 | Buy Now |