Part Details for KIA7806API by KEC
Overview of KIA7806API by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KIA7806API
KIA7806API CAD Models
KIA7806API Part Data Attributes
|
KIA7806API
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7806API
KEC
Fixed Positive Standard Regulator, 6VBIPolar, TO-220IS, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220IS | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-XSFM-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.2 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA7806API
This table gives cross-reference parts and alternative options found for KIA7806API. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7806API, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78D06AG-TN3-T | Fixed Positive Standard Regulator, 6VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | KIA7806API vs 78D06AG-TN3-T |
78D06LG-TN3-T | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, HALOGEN FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | KIA7806API vs 78D06LG-TN3-T |
LM7806-TF3-T | Fixed Positive Standard Regulator, 6VBIPolar, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | KIA7806API vs LM7806-TF3-T |
UA78M06CDB | Fixed Positive Standard Regulator, 6VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | KIA7806API vs UA78M06CDB |
PJ78M06CM | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | KIA7806API vs PJ78M06CM |
UA78HV06CU | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | KIA7806API vs UA78HV06CU |
TS7806CMRN | Fixed Positive Standard Regulator, 6VPSSO3, ROHS COMPLIANT, TO-263, D2PAK-3 | Taiwan Semiconductor | KIA7806API vs TS7806CMRN |
SA78HV06CDA | Fixed Positive Standard Regulator, 6VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | KIA7806API vs SA78HV06CDA |
78D06LL-TN3-R | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | KIA7806API vs 78D06LL-TN3-R |
R1154H63B-T2-F | Fixed Positive Standard Regulator, 6.3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | KIA7806API vs R1154H63B-T2-F |