Part Details for KIA7809AF by KEC
Overview of KIA7809AF by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA7809AF
KIA7809AF CAD Models
KIA7809AF Part Data Attributes:
|
KIA7809AF
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7809AF
KEC
Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, DPAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP2/3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.286 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for KIA7809AF
This table gives cross-reference parts and alternative options found for KIA7809AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7809AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA7809API | Fixed Positive Standard Regulator, 9VBIPolar, TO-220IS, 3 PIN | KEC | KIA7809AF vs KIA7809API |