Part Details for KIA78M05T by KEC
Overview of KIA78M05T by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KIA78M05T
KIA78M05T CAD Models
KIA78M05T Part Data Attributes
|
KIA78M05T
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78M05T
KEC
Fixed Positive Standard Regulator, 5VBIPolar, TO-126, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78M05T
This table gives cross-reference parts and alternative options found for KIA78M05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78M05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP78M05AH | 5V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA78M05T vs IP78M05AH |
IP140MH-05 | 5V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA78M05T vs IP140MH-05 |
IP140MH-05 | Fixed Positive Standard Regulator, 5V, TO-39, 3 PIN | TT Electronics Resistors | KIA78M05T vs IP140MH-05 |
UA78U08CDCYR | 5V FIXED POSITIVE REGULATOR, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Texas Instruments | KIA78M05T vs UA78U08CDCYR |
LM78M05AH | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA78M05T vs LM78M05AH |
MC78M05CT_NL | Fixed Positive Standard Regulator, 5VPSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KIA78M05T vs MC78M05CT_NL |
IP78M05HR1 | Fixed Positive Standard Regulator, 5V, TO-39, 3 PIN | TT Electronics Resistors | KIA78M05T vs IP78M05HR1 |
LM78M05H | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA78M05T vs LM78M05H |
NJM78M05FA-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | KIA78M05T vs NJM78M05FA-(TE2) |
TA78M05F(Q) | 5V FIXED POSITIVE REGULATOR, PSIP3 | Toshiba America Electronic Components | KIA78M05T vs TA78M05F(Q) |