Part Details for KIA78R05F by KEC
Overview of KIA78R05F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78R05F
KIA78R05F CAD Models
KIA78R05F Part Data Attributes
|
KIA78R05F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78R05F
KEC
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, DPAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 6.6 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.4% | |
Width | 6.1 mm |
Alternate Parts for KIA78R05F
This table gives cross-reference parts and alternative options found for KIA78R05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78R05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7200L48(T1) | Fixed Positive LDO Regulator, 4.8V, 0.5V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | KIA78R05F vs NJU7200L48(T1) |
NJU7200U48(TE2) | Fixed Positive LDO Regulator, 4.8V, 0.5V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | KIA78R05F vs NJU7200U48(TE2) |
NJU7200L48(T3) | Fixed Positive LDO Regulator, 4.8V, 0.5V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | KIA78R05F vs NJU7200L48(T3) |
R05LD30L-TB5-T | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, LEAD FREE, TO-220B, 5 PIN | Unisonic Technologies Co Ltd | KIA78R05F vs R05LD30L-TB5-T |
NJU7200U48(TE1) | Fixed Positive LDO Regulator, 4.8V, 0.5V Dropout, CMOS, PSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | KIA78R05F vs NJU7200U48(TE1) |
R05LD30-TB5-T | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, TO-220B, 5 PIN | Unisonic Technologies Co Ltd | KIA78R05F vs R05LD30-TB5-T |
KIA378R05PI | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA78R05F vs KIA378R05PI |
NJU7200L50(T3) | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | KIA78R05F vs NJU7200L50(T3) |
KIA78D050S | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO3, SOT-223, 4 PIN | KEC | KIA78R05F vs KIA78D050S |
KIA78D050PI | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, TO-220IS, 3 PIN | KEC | KIA78R05F vs KIA78D050PI |